AC to DC LED Driver Enclosed Power Supply Single Output 1.05 Volt 59.85 Amp 87 Watt

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$20.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2195964
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-60-1050B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.10
10+ $18.30

Request a Large Quantity Quote

AC to DC Power Supply Enclosed LED Single Output 34-57 Volts 1.05 Amps 59.85 Watts

34-57 Volts @ 1.05 Amps

Specifications

  • Output Power (W): 59.85
  • Size (L x W x H) inches: 5 X 2.4 X 1.2
  • Ripple & Noise (mV p-p): 3.8
  • Efficiency: 87%
  • Agency Approvals: CE
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • IP30 design
  • Protections: short circuit, over temperature
  • Class II power unit no FG
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)34 to 57
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)5.04
Width (inch)2.36
Height (inch)1.24
PFC FunctionYes
Agency ApprovalsCB/CE/EN/ENEC/EAC
Maximum Output Power (W)59.85
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
FamilyPLD-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product