*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 2 |
Additional Output Voltages (VDC) | 18 to 30 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 5.04 |
Width (inch) | 2.36 |
Height (inch) | 1.24 |
PFC Function | Yes |
Agency Approvals | CB/CE/EN/ENEC/EAC |
Maximum Output Power (W) | 60 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.6 |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 45 |
Family | PLD-60 |
Number of Outputs | 1 |
Style | Enclosed |