AC to DC LED Driver Enclosed Power Supply Single Output 0.5 Volt 54 Amp 88 Watt

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$20.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2195948
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLD-60-500B
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.10
10+ $18.30

Request a Large Quantity Quote

AC to DC Power Supply Enclosed LED Single Output 70-108 Volts 0.5 Amps 54 Watts

70-108 Volts @ 0.5 Amps

Specifications

  • Output Power (W): 54
  • Size (L x W x H) inches: 5 X 2.4 X 1.2
  • Ripple & Noise (mV p-p): 10.2
  • Efficiency: 88%
  • Agency Approvals: CE
  • Cooling by free air convection
  • Built in PFC function
  • Constant current design
  • IP30 design
  • Protections: short circuit, over temperature
  • Class II power unit no FG
  • No load power consumption <0.1W
  • 100% full load burn in test
  • High reliability
  • 3 year warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)0.5
Additional Output Voltages (VDC)70 to 108
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)5.04
Width (inch)2.36
Height (inch)1.24
PFC FunctionYes
Agency ApprovalsCB/CE/EN/ENEC/EAC
Maximum Output Power (W)54
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)88
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
FamilyPLD-60
Number of Outputs1
StyleEnclosed


Report a problem
Suggest a product