*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current | 0.7 A |
Output Range | 50 VDC to 86 VDC |
Input Voltage | 180 VAC to 295 VAC |
Output Connector Type | Stripped and Tinned |
Product Length | 5.04 in. |
Width | 2.36 in. |
Height | 1.24 in. |
PFC Function | Yes |
Agency Approvals | CB, CE, EN, ENEC, EAC |
Power Rating | 60.2 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.6 A |
Efficiency | 87% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 45°C |
Family | PLD-60 |
Number of Outputs | 1 |
Style | Enclosed |