# of units | Price |
---|---|
1+ | $11.95 |
10+ | $10.95 |
100+ | $9.95 |
Specification | Value |
---|---|
Product Type | Male Blades |
Connector Type | C14 |
Contact Gender | Male |
Current Rating | 6 A |
Voltage Rating | 250 VAC |
Mounting Type | Panel Mount, Front, Screw Flange |
Termination | 0.250" Faston |
Filtered | Yes |
Fused | Yes |
Switch Function | Switched |
Body Orientation | Straight |
Mounting Hole | Rectangular - 29.30mm x 60.80mm |
Max Panel Thickness | N/A |