*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $14.10 |
5+ | $12.80 |
25+ | $11.44 |
Specification | Value |
---|---|
Output Voltage | See Output Range |
Output Current | 0.35 A |
Output Range | 22 VDC to 36 VDC |
Input Voltage | 110 VAC to 295 VAC |
Output Connector Type | Screw Terminal Block |
Length | 5.7 in. |
Width | 1.49 in. |
Height | 0.86 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC |
Power Rating | 12.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.15 A |
Efficiency | 85% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 50°C |
Family | PLM-12 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP30 |