12 Watt 24 Volt 0.7 Amp Constant Current Enclosed LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$12.20 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2222328
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-12E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $12.20
10+ $11.10
50+ $8.98

Request a Large Quantity Quote

12 Watt 24 Volt 0.7 Amp Constant Current Enclosed LED Power Supply

700 mA, Constant Current Region: 11V - 18V

The PLM-12E is a 12 watt economical AC/DC LED power supply series. Incorporating built-in active PFC, the PLM-12E provides a high power factor value greater than 0.9. In addition to the low no load power consumption below 0.5 watts, and the setup time less than 500ms, the PLM-12E complies with the ErP regulation required by European Union for lighting fixtures.

PLM-12E is a class 2 (without FG pin) power unit housed with the UL 94V-0 rated flame retardant plastic case. The I/O terminals are designed with screw-less clamp style terminal block that greatly simplifies the wiring installation. The PLM-12E series operates from 180-295VAC and this series is a constant current output design, supplying 700 mA of current.

Features

  • 180-295 volt AC input
  • No load output voltage: 22 Volts (max.)
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • High reliability, low cost
  • Non-Class 2
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED office lighting
  • LED commercial lighting
  • LED decorative lighting
  • Moving sign


    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.70 A
    Output Range11 VDC to 18 VDC
    Input Voltage180 VAC to 295 VAC
    Output Connector TypeScrew Terminal Block
    Length5.7 in.
    Width1.49 in.
    Height0.86 in.
    PFC FunctionYes
    Agency ApprovalsCB, CE, EN, ENEC, EAC, CCC
    Power Rating12.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.08 A
    Efficiency83%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature50°C
    FamilyPLM-12E
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP30


    Report a problem
    Suggest a product