25 Watt 24 Volt 1.05 Amp Constant Current Enclosed LED Driver Power Supply

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
LPV-100-12 LPV-100-12
LPV-35-12 LPV-35-12
LPC-60-1400 LPC-60-1400

$10.60 ea

Lead time 1 week

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2222379
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-25E-1050
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $10.60
10+ $9.70

Request a Large Quantity Quote

25 Watt 24 Volt 1.05 Amp Constant Current Enclosed LED Power Supply

1050 mA, Constant Current Region: 14V - 24V

The PLM-25E is a 25 watt economical AC/DC LED power supply series. Incorporating built-in active PFC, the PLM-25E provides a high power factor value greater than 0.9. In addition to the low no load power consumption below 0.5 watts, and the setup time less than 500ms, the PLM-25E complies with the ErP regulation required by European Union for lighting fixtures.

PLM-25E is a class 2 (without FG pin) power unit housed with the UL 94V-0 rated flame retardant plastic case. The I/O terminals are designed with screw-less clamp style terminal block that greatly simplifies the wiring installation. The PLM-25E series operates from 180-295VAC and this series is a constant current output design, supplying 1050 mA of current.

Features

  • 180-295 volt AC input
  • No load output voltage: 28 Volts (max.)
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • High reliability, low cost
  • Non-Class 2
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED office lighting
  • LED commercial lighting
  • LED decorative lighting
  • Moving sign


    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.05
    Additional Output Voltages (VDC)14 to 24
    Input Voltage (VAC)180 to 295
    Output Connector TypeScrew Terminal
    Length (inch)5.7
    Width (inch)1.49
    Height (inch)0.86
    PFC FunctionYes
    Agency ApprovalsCB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)25.2
    Input Frequency47 to 63
    Maximum Input Current (A)0.15
    Efficiency (%)85
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)45
    FamilyPLM-25E
    Number of Outputs1
    StyleEnclosed


    Report a problem
    Suggest a product