MEAN WELL PLM-25E-350

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

$12.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2222344
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-25E-350
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $12.95
5+ $11.95
25+ $10.95

Request a Large Quantity Quote

25 Watt 72 Volt 0.35 Amp Constant Current Enclosed LED Power Supply

350 mA, Constant Current Region: 42V - 72V

The PLM-25E is a 25 watt economical AC/DC LED power supply series. Incorporating built-in active PFC, the PLM-25E provides a high power factor value greater than 0.9. In addition to the low no load power consumption below 0.5 watts, and the setup time less than 500ms, the PLM-25E complies with the ErP regulation required by European Union for lighting fixtures.

PLM-25E is a class 2 (without FG pin) power unit housed with the UL 94V-0 rated flame retardant plastic case. The I/O terminals are designed with screw-less clamp style terminal block that greatly simplifies the wiring installation. The PLM-25E series operates from 180-295VAC and this series is a constant current output design, supplying 350 mA of current.

Features

  • 180-295 volt AC input
  • No load output voltage: 80 Volts (max.)
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • High reliability, low cost
  • Non-Class 2
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED office lighting
  • LED commercial lighting
  • LED decorative lighting
  • Moving sign


    Report a problem
    Suggest a product
  • Specification Value
    Output VoltageSee Output Range
    Output Current0.35 A
    Output Range42 VDC to 72 VDC
    Input Voltage180 VAC to 295 VAC
    Output Connector TypeScrew Terminal Block
    Length5.7 in.
    Width1.49 in.
    Height0.86 in.
    PFC FunctionYes
    Agency ApprovalsCB, CE, EN, ENEC, EAC, CCC
    Power Rating25.2 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.15 A
    Efficiency87%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature45°C
    FamilyPLM-25E
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP30


    Report a problem
    Suggest a product