25 Watt 36 Volt 0.7 Amp Constant Current Enclosed LED Driver Power Supply

You may also like:
PCD-16-700A PCD-16-700A
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-25-1050A PCD-25-1050A
CLG-150-15A CLG-150-15A
APV-12-15 APV-12-15

$10.60 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2222361
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-25E-700
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $10.60
10+ $9.70

Request a Large Quantity Quote

25 Watt 36 Volt 0.7 Amp Constant Current Enclosed LED Power Supply

700 mA, Constant Current Region: 21V - 36V

The PLM-25E is a 25 watt economical AC/DC LED power supply series. Incorporating built-in active PFC, the PLM-25E provides a high power factor value greater than 0.9. In addition to the low no load power consumption below 0.5 watts, and the setup time less than 500ms, the PLM-25E complies with the ErP regulation required by European Union for lighting fixtures.

PLM-25E is a class 2 (without FG pin) power unit housed with the UL 94V-0 rated flame retardant plastic case. The I/O terminals are designed with screw-less clamp style terminal block that greatly simplifies the wiring installation. The PLM-25E series operates from 180-295VAC and this series is a constant current output design, supplying 700 mA of current.

Features

  • 180-295 volt AC input
  • No load output voltage: 42 Volts (max.)
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • No load power consumption <0.5W
  • High reliability, low cost
  • Non-Class 2
  • 2 year warranty

    Applications

  • Indoor LED lighting
  • LED office lighting
  • LED commercial lighting
  • LED decorative lighting
  • Moving sign


    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)0.7
    Maximum Output Power (W)25.2
    FamilyPLM-25E
    Additional Output Voltages (VDC)21 to 36
    Input Voltage (VAC)180 to 295
    Input Frequency47 to 63
    Maximum Input Current (A)0.15
    Output Connector TypeScrew Terminal
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)86
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)45
    Length (inch)5.7
    Width (inch)1.49
    Height (inch)0.86
    StyleEnclosed


    Report a problem
    Suggest a product