Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output Dimmable 19-38 Volts 1.05 Amps 39.9 Watts

You may also like:
APC-25-500 APC-25-500
PCD-16-700A PCD-16-700A
APV-12-15 APV-12-15
LPV-60-15 LPV-60-15
LPV-35-15 LPV-35-15
APC-35-700 APC-35-700
Mean Well Clearance

$15.20 ea

40% discount applied in cart

17 ship on Oct. 28

TARIFF FREE PRODUCT


  • Jameco Part no.: 2193096
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-40-1050
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $15.20
10+ $13.80

Request a Large Quantity Quote

40W Single Output Switching AC Dimmable LED Power Supply

19 - 38 Volts @ 1.05Amps

Features

  • Universal AC input / Full range up to 295 VAC
  • Three step analog dimming
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)19 to 38
Input Voltage (VAC)110 to 295
Output Connector TypeScrew Terminal Block
Length (inch)6.89
Width (inch)1.65
Height (inch)0.94
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)39.9
Input Frequency47 to 63
Maximum Input Current (A)0.5
Efficiency (%)87
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
FamilyPLM-40
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product