Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC LED Driver Enclosed Power Supply Single Output Dimmable 12-23 Volts 1.75 Amps 40.25 Watts

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-80-12 SLD-80-12
SLD-50-12 SLD-50-12
ELG-300-12A ELG-300-12A

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2193117
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-40-1750
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.20
10+ $13.80

Request a Large Quantity Quote

40W Single Output Switching AC Dimmable LED Power Supply

12 - 23 Volts @ 1.75 Amps

Features

  • Universal AC input / Full range up to 295 VAC
  • Three step analog dimming
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit / Overload / Over temperature
  • Cooling by free air convection
  • Fully isolated plastic case
  • Class II power unit, no FG
  • FCC Certified
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • Low cost
  • High reliability
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Current (A)1.75
Additional Output Voltages (VDC)12 to 23
Input Voltage (VAC)110 to 295
Output Connector TypeScrew Terminal Block
Length (inch)6.89
Width (inch)1.65
Height (inch)0.94
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)40.25
Input Frequency47 to 63
Maximum Input Current (A)0.5
Efficiency (%)86
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)45
FamilyPLM-40
Number of Outputs1
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product