*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 1.4 |
Maximum Output Power (W) | 40.6 |
Family | PLM-40 |
Additional Output Voltages (VDC) | 26 to 29 |
Input Voltage (VAC) | 180 to 295 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.5 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 80 |
Length (inch) | 6.89 |
Width (inch) | 1.65 |
Height (inch) | 0.994 |
Color | Silver |
Style | Enclosed |