MEAN WELL PLM-40E-1750

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
MEAN WELL
LCM-40U LCM-40U
MEAN WELL
HLG-240H-C1050A HLG-240H-C1050A
MEAN WELL
HLG-240H-C1750A HLG-240H-C1750A
MEAN WELL
HVGC-650-L-AB HVGC-650-L-AB
MEAN WELL
LCM-40UDA LCM-40UDA
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2260703
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-40E-1750
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

40W 1.75A Single Output Switching AC-DC LED Power Supply

12 - 23 Volts @ 1.75 Amps

Features:

  • Universal AC input, full range up to 295 VAC
  • Three step analog dimming
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 design
  • Class II power unit, no FG
  • No load power consumption < 0.5W
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • High reliability, low cost
  • 2 years warranty

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product