*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $48.50 |
5+ | $44.10 |
25+ | $39.69 |
Specification | Value |
---|---|
Output Voltage | 20 VDC |
Output Current | 4.80 A |
Output Range | 17 VDC to 20 VDC |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Stripped and Tinned |
Length | 7.87 in. |
Width | 2.77 in. |
Height | 1.37 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 75 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 1.1 A |
Efficiency | 87% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 50°C |
Family | PLN-100 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP64 |