MEAN WELL PLN-20-18

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$22.00 ea

7 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2122431
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-20-18
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $22.00
5+ $20.10
25+ $18.09

Request a Large Quantity Quote

20W Single Output LED Power Supply


18 Volts @ 1.1 Amps

Features:
  • Universal AC input / Full range(up to 277VAC)
  • Built-in constant current limiting circuit with adjustable OCP level
  • Fully isolated plastic case
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • Small and compact size
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability, low cost
  • Suitable for Damp / wet locations
  • Suitable for LED lighting and moving sign applications
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage18 VDC
Output Current1.10 A
Output RangeN/A
Input Voltage90 VAC to 277 VAC
Output Connector TypeStripped and Tinned
Length5.84 in.
Width1.51 in.
Height1.10 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC, CCC
Power Rating19.8 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency81%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature60°C
FamilyPLN-20
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP64


Report a problem
Suggest a product