*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $24.50 |
5+ | $22.30 |
25+ | $20.04 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 2 A |
Output Range | N/A |
Input Voltage | 90 VAC to 295 VAC |
Output Connector Type | Stripped and Tinned |
Length | 5.70 in. |
Width | 1.85 in. |
Height | 1.18 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CSA, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 30 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 83.5% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 50°C |
Family | PLN-30 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Enclosed |
IP Rating | IP64 |