AC to DC LED Driver Enclosed Power Supply Single Output 20 Volts 1.5 Amps 30 Watts

You may also like:
OWA-90U-20-P1M OWA-90U-20-P1M
APC-25-500 APC-25-500
APC-35-700 APC-35-700
PCD-16-700A PCD-16-700A
HLG-320H-15A HLG-320H-15A
PLM-40-1050 PLM-40-1050

$21.30 ea

Factory Stock - Ships on Aug. 26

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2105463
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-30-20
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $21.30
10+ $19.38

Request a Large Quantity Quote

20W Single Output LED Power Supply


20 Volts @ 1.5 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit/Over load/Over voltage/Over temperature
  • Built-in active PFC function
  • Pass LPS
  • IP64 design for indoor or outdoor installations
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)20
Output Current (A)1.5
Maximum Output Power (W)30
FamilyPLN-30
Input Voltage (VAC)90 to 295
Input Frequency47 to 63
Maximum Input Current (A)0.4
Output Connector TypeStripped and Tinned
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsCUL/CSA/TUV/CCC/CB/CE
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)50
Length (inch)5.70
Width (inch)1.85
Height (inch)1.18
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product