MEAN WELL PLN-45-48

You may also like:
LPF-16-48 LPF-16-48
MEAN WELL
UHP-500-15 UHP-500-15
MEAN WELL
XLG-75-L-AB XLG-75-L-AB
MEAN WELL
NPF-200-48 NPF-200-48
MEAN WELL
NPF-200-54 NPF-200-54
MEAN WELL
NPF-200V-48 NPF-200V-48
MEAN WELL

$38.00 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2123039
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-45-48
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $38.00
5+ $34.60
25+ $31.15

Request a Large Quantity Quote

45 Watt Single Output LED Power Supply

48 Volts @ 0.95 Amps

Specifications:
  • Universal AC input / Full range (up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage48 VDC
    Output Current0.95 A
    Output Range43.6 VDC to 51.8 VDC
    Input Voltage90 VAC to 295 VAC
    Output Connector TypeStripped and Tinned
    Length7.12 in.
    Width2.42 in.
    Height1.37 in.
    PFC FunctionYes
    Agency ApprovalsUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating45.6 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.55 A
    Efficiency87.5%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature50°C
    FamilyPLN-45
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    IP RatingIP64


    Report a problem
    Suggest a product