MEAN WELL PLN-60-12

You may also like:
PLC-60-12 PLC-60-12
MEAN WELL
LPF-60-12 LPF-60-12
MEAN WELL
LPV-60-12 LPV-60-12
MEAN WELL
APV-12-12 APV-12-12
MEAN WELL
LPV-20-12 LPV-20-12
MEAN WELL
NPF-200-12 NPF-200-12
MEAN WELL
NPF-200V-12 NPF-200V-12
MEAN WELL
PWM-200-12 PWM-200-12
MEAN WELL

$38.00 ea

2 In Stock
More will be available on Dec. 16

Email [email protected] for Product Availability

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1918913
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-60-12
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $38.00
5+ $34.60
25+ $31.14

Request a Large Quantity Quote

60W Enclosed LED Power Supply with PFC Function

12 Volts @ 5 Amps

Features:
  • Suitable for LED lighting and moving sign applications
  • Input: 90-295VAC @ 47-63Hz, or 127-417VDC
  • Size: 7.1"L x 2.4"W x 1.4"H
  • Ripple and Noise: 2000mVp-p
  • Load Regulation: ±5.0%
  • Line Regulation: ±3.0%
  • Universal AC input/full range
  • 100% full-load burn-in test
  • Constant voltage and current
  • Short-circuit, Overload, Over-voltage protection
  • 2-year warranty
  • Certification: UL/CUL/TUV/CE/PFC


    Report a problem
    Suggest a product
  • Specification Value
    Output Voltage12 VDC
    Output Current5 A
    Output Range11.5 VDC to 13 VDC
    Input Voltage90 VAC to 295 VAC
    Output Connector TypeStripped and Tinned
    Length7.12 in.
    Width2.42 in.
    Height1.37 in.
    PFC FunctionYes
    Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
    Power Rating60 W
    Input Frequency47 Hz to 63 Hz
    Maximum Input Current0.8 A
    Efficiency85%
    Minimum Isolation Voltage3750V
    Minimum Operating Temperature-30°C
    Maximum Operating Temperature50°C
    FamilyPLN-60
    Number of Outputs1
    ColorWhite
    TypeAuto Switching
    StyleEnclosed
    Output Voltage (Channel 1)12 VDC
    Output Current (Channel 1)5 A
    IP RatingIP64


    Report a problem
    Suggest a product