MEAN WELL PLN-60-20

You may also like:
APC-25-500 APC-25-500
MEAN WELL
PCD-16-700A PCD-16-700A
MEAN WELL
PCD-25-1050A PCD-25-1050A
MEAN WELL
LPV-60-15 LPV-60-15
MEAN WELL
APV-12-15 APV-12-15
MEAN WELL
LPV-35-15 LPV-35-15
MEAN WELL

$38.00 ea

9 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100566
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-60-20
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $38.00
5+ $34.60
25+ $30.85

Request a Large Quantity Quote

60W Single Output LED Power Supply


20 Volts @ 3 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • High efficiency 87.5%
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • Suitable for dry / damp locations


Report a problem
Suggest a product
Specification Value
Output Voltage20 VDC
Output Current3 A
Output Range19.5 VDC to 22 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length7.12 in.
Width2.42 in.
Height1.37 in.
PFC FunctionYes
Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
Power Rating60 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Efficiency87.5%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPLN-60
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP64


Report a problem
Suggest a product