AC to DC LED Driver Enclosed Power Supply Single Output 36 Volts 1.7 Amps 61 Watts

You may also like:
HLG-150H-36B HLG-150H-36B
MEAN WELL
HLG-320H-36A HLG-320H-36A
MEAN WELL
HLG-240H-42A HLG-240H-42A
MEAN WELL
HLG-185H-36A HLG-185H-36A
MEAN WELL
HLG-320H-42B HLG-320H-42B
MEAN WELL
HLG-150H-42B HLG-150H-42B
MEAN WELL

$34.40 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2100582
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLN-60-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $34.40
5+ $31.30
25+ $26.30

Request a Large Quantity Quote

60W Single Output LED Power Supply


Output: 36 Volts @ 1.7 Amps

Features:
  • Universal AC input / Full range(up to 295VAC)
  • Fully isolated plastic case with IP64 level
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • High efficiency 89%
  • Built-in active PFC function
  • IP64 design for indoor or outdoor installations
  • UL1310 Class 2 power unit
  • Pass LPS
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability
  • Suitable for LED lighting and moving sign applications
  • Compliance to worldwide safety regulations for lighting
  • 2 years warranty
  • Suitable for dry / damp locations


Report a problem
Suggest a product
Specification Value
Output Voltage36 VDC
Output Current1.70 A
Output Range32.5 VDC to 39 VDC
Input Voltage90 VAC to 295 VAC
Output Connector TypeStripped and Tinned
Length7.12 in.
Width2.42 in.
Height1.37 in.
PFC FunctionYes
Agency ApprovalsCUL, TUV, CB, CE, EN, EAC, CCC
Power Rating61 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature50°C
FamilyPLN-60
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleEnclosed
IP RatingIP64


Report a problem
Suggest a product