TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $9.95 |
10+ | $8.95 |
25+ | $6.95 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 0.80 A |
Output Range | N/A |
Input Voltage | 90 VAC to 277 VAC |
Output Connector Type | Stripped and Tinned |
Length | 5.51 in. |
Width | 1.25 in. |
Height | 0.86 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CE |
Power Rating | 19.2 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 82% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 60°C |
Family | PLP-20 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Open Frame |
IP Rating | n/a |