MEAN WELL PLP-20-36

You may also like:
NPF-200-36 NPF-200-36
MEAN WELL
NPF-200-42 NPF-200-42
MEAN WELL
NPF-200V-36 NPF-200V-36
MEAN WELL
NPF-200V-42 NPF-200V-42
MEAN WELL
PWM-200-36 PWM-200-36
MEAN WELL
PWM-200-36DA2 PWM-200-36DA2
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2122503">Substitute Products

  • Jameco Part no.: 2122503
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLP-20-36
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409520
  • Web Exclusive
# of units Price
1+ $14.00
10+ $13.39

Request a Large Quantity Quote

20W Single Output LED Power Supply


36 Volts @ 0.55 Amps

Features:
  • Universal AC input / Full range(up to 27VAC)
  • Built-in constant current limiting circuit with adjustable OCP level
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in active PFC function
  • Cooling by free air convection
  • 100% full load burn-in test
  • High reliability, low cost
  • Suitable for built-in applications of LED lighting
  • 2 years warranty


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product