*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $18.60 |
5+ | $17.00 |
25+ | $15.17 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 1.90 A |
Output Range | N/A |
Input Voltage | 90 VAC to 264 VAC |
Output Connector Type | Screw Terminal Block |
Length | 4 in. |
Width | 2 in. |
Height | 1.16 in. |
PFC Function | Yes |
Agency Approvals | CUL, TUV, CB, CE, EN, EAC, CCC |
Power Rating | 45.6 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.6 A |
Efficiency | 89% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | 70°C |
Family | PLP-45 |
Number of Outputs | 1 |
Color | White |
Type | Auto Switching |
Style | Open Frame |
IP Rating | n/a |