AC to DC LED Driver Enclosed Power Supply Single Output 48 Volts 1.3 Amps 62.5 Watts

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
MEAN WELL
HLG-185H-C700A HLG-185H-C700A
MEAN WELL
HLG-185H-C1400A HLG-185H-C1400A
MEAN WELL
HLG-150H-48A HLG-150H-48A
MEAN WELL
HLG-240H-C2100A HLG-240H-C2100A
MEAN WELL
HLG-240H-48A HLG-240H-48A
MEAN WELL

$17.10 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2104858
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLP-60-48
  • HTS code: 8504409520
  • Electronics Parts Locator
# of units Price
1+ $17.10
10+ $15.60
25+ $11.59

Request a Large Quantity Quote

60W Single Output LED Power Supply


48 Volts @ 1.3 Amps

Features:
  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Built-in active PFC function
  • Cooling by free air convection
  • Output current level adjustable
  • 100% full load burn-in test
  • High reliability
  • Suitable for built-in applications of LED lighting
  • 2 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current1.30 A
Output RangeN/A
Input Voltage90 VAC to 264 VAC
Output Connector TypeScrew Terminal Block
Length4 in.
Width2 in.
Height1.16 in.
PFC FunctionYes
Agency ApprovalsUL, TUV, CB, CE, EN, EAC, CCC
Power Rating62.5 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.8 A
Efficiency89%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-30°C
Maximum Operating Temperature70°C
FamilyPLP-60
Number of Outputs1
ColorWhite
TypeAuto Switching
StyleOpen Frame
IP Ratingn/a


Report a problem
Suggest a product