IC PLS105AN Bipolar Programmable Logic Sequencer 16x48x8 7V 100mA

You may also like:
PAL16R8APC PAL16R8APC
PAL16L8-25CN PAL16L8-25CN
PALCLE22V10D-15PC PALCLE22V10D-15PC
GAL16V8D-25LP GAL16V8D-25LP
PAL22V10-25 PAL22V10-25
GAL16V8D-15LP GAL16V8D-15LP
Clearance

$7.95 ea

10% discount applied in cart

101 ship on May. 17


  • Jameco Part no.: 2288007
  • Manufacturer: Major Brands
  • Manufacturer no.: PLS105AN
  • HTS code: 8542218099
    • Electronics Parts Locator
# of units Price
1+ $7.95
10+ $6.49
100+ $5.49

Request a Large Quantity Quote

Programmable Logic Sequencer 16x48x8 DIP-28

The PLS105A is a bipolar Programmable Logic State machine of the Mealy type. It contains logic AND-OR gate arrays with user programmable connections which control the inputs of on-chip State and Output Registers.

Features

  • fMAX - 20 MHz; 25 MHz clock rate
  • Field-Programmable (Ni-Cr link)
  • 16 input variables
  • 8 output functions
  • 48 transition terms
  • 6-bit State Register
  • 8-bit Output Register
  • Transition complement array
  • Positive edge-triggered clocked flip-flops
  • Programmable Asynchronous Preset or Output Enable
  • Power-on preset to all "1" of internal registers
  • Power dissipation: 600mW (typ.)
  • TTL compatible
  • Single +5V supply
  • 3-State outputs

Applications

  • Interface protocols
  • Sequence detectors
  • Peripheral controllers
  • Timing generators
  • Sequential circuits
  • Elevator controllers
  • Security locking systems
  • Counters
  • Shift registers


Report a problem
Suggest a product
Specification Value
PackageDIP-28


Report a problem
Suggest a product