AC/DC Power Supply Enclosed Single-Output 12 VOLT 0.42A 5.04W

You may also like:
MFM-05-12 MFM-05-12
MPM-05-12 MPM-05-12
PM-20-15 PM-20-15
PM-15-3.3 PM-15-3.3

$9.99 ea

Factory Stock - Ships on Dec. 10

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954527
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-05-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $9.99
10+ $9.59

Request a Large Quantity Quote

5.04W ENCAPSULATED SWITCHING POWER SUPPLY

12 Volts @ 0.42 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Ultra-miniature size
  • Input Voltage: 85-264VAC @ 47-440Hz, or 120-370VDC
  • Number of Pins: 4
  • Size: 2.5" x 2.0" x 0.8"
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Maximum Output Power (W)5.04
FamilyPM-05
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.12
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyPM-05
Efficiency (%)73
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product