*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $15.39 |
5+ | $15.08 |
25+ | $14.78 |
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.33 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | PC Pins |
Length | 2.5 in. |
Width | 2 in. |
Height | 0.8 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.12 A |
Number of Outputs | 1 |
Power Rating | 4.95 W |
Efficiency | 74% |
Family | PM-05 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Enclosed |