Meter Digital Panel Mount LCD 3.5 Backlit

You may also like:
PM428 PM428
Jameco BenchPro
DFR0130-B DFR0130-B
DFRobot
CX102B CX102B
Jameco BenchPro
DFR0244-B DFR0244-B
DFRobot
DFR0245-R DFR0245-R
DFRobot
VM147 VM147
Velleman

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 146835
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: PM-128BL
  • HTS code: 8522900092
  • Web Exclusive
# of units Price
1+ $14.95
10+ $13.49
25+ $11.95

Request a Large Quantity Quote

3.5 Digit LCD Digital Panel Meter


Features:
  • 200mV full scale input sensitivity
  • Single 9VDC operation
  • Decimal point selectable
  • 13mm figure height
  • Automatic polarity indication
  • Guaranteed zero reading for 0 volt input
  • High input impedance (> 100MΩ)
  • Also available, 6-value precision resistor set P/N 2076121 (not included)
  • Note: Cannot be used with common ground

Applications:
  • Voltmeter
  • Thermometer
  • Current Meter
  • Capacitance Meter
  • dB Meter
  • Watt Meter
  • Other industrial & domestic uses


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product