*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $22.16 |
5+ | $19.79 |
25+ | $19.53 |
Specification | Value |
---|---|
Output Voltage | 24 VDC |
Output Current | 0.63 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | PC Pins |
Length | 3 in. |
Width | 2.1 in. |
Height | 0.9 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.35 A |
Number of Outputs | 1 |
Power Rating | 15.12 W |
Efficiency | 81% |
Family | PM-15 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 70°C |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Enclosed |