MEAN WELL PM-15-3.3

You may also like:
MPM-15-3.3 MPM-15-3.3
MEAN WELL
MFM-15-3.3 MFM-15-3.3
MEAN WELL
MPM-45-12 MPM-45-12
MEAN WELL
MPM-45-15 MPM-45-15
MEAN WELL
MPM-45-24 MPM-45-24
MEAN WELL
MPM-45-48 MPM-45-48
MEAN WELL
MPM-45-5 MPM-45-5
MEAN WELL
MPM-45-12ST MPM-45-12ST
MEAN WELL

$12.40 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954578
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-15-3.3
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $12.40
10+ $11.89

Request a Large Quantity Quote

15W Switching Encapsulated Power Supply

Output: 3.3 Volts @ 3.5 Amps

Features:

  • Universal AC input / Full range
  • Protections: Short circuit / Overload / Over voltage
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • Isolation class II
  • UL60601-1/IEC60601-1/EN60601-1 medical safety
  • approved
  • No load power consumption<0.5W
  • 100% full load burn-in test
  • Fixed switching frequency at 67KHz
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 440 Hz
Output Connector TypePC Pins
Length2.8 in.
Width2 in.
Height0.9 in.
PFC FunctionNo
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Maximum Input Current0.35 A
Number of Outputs1
Power Rating11.55 W
Efficiency73%
FamilyPM-15
Minimum Operating Temperature-20°C
Maximum Operating Temperature70°C
Minimum Isolation Voltage4000V
ColorBlack
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product