AC to DC Power Supply Enclosed Single Output 12 Volt 1.8 Amp 21.6 Watt

You may also like:
MPM-20-12 MPM-20-12
MFM-20-12 MFM-20-12
IRM-20-12 IRM-20-12
IRM-60-24ST IRM-60-24ST
IRM-05-5 IRM-05-5
IRM-30-24ST IRM-30-24ST
IRM-30-12 IRM-30-12
IRM-03-12 IRM-03-12

$15.99 ea

Factory Stock - Ships on Dec. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1954367
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-20-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Jameco Catalog
# of units Price
1+ $15.99
10+ $15.29

Request a Large Quantity Quote

21.6W ENCAPSULATED SWITCHING POWER SUPPLY

12 Volts @ 1.8 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Ultra-miniature size
  • Input Voltage: 85-264VAC @ 47-440Hz, or 120-370VDC
  • Number of Pins: 6
  • Size: 3.7" x 2.2" x 0.9"
  • 3-year warranty


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.8
Maximum Output Power (W)21.6
FamilyPM-20
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.6
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyPM-20
Efficiency (%)81
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)3.7
Width (inch)2.2
Height (inch)0.9
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
ColorBlack
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product