Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Encapsulated AC/DC Power Supply Single-Output 15 Volt 1400mA 21W

You may also like:
MPM-20-15 MPM-20-15
MFM-20-15 MFM-20-15
MPM-30-24ST MPM-30-24ST
PM-15-12 PM-15-12
MPM-30-5ST MPM-30-5ST
MPM-05-12 MPM-05-12
MPM-30-12ST MPM-30-12ST
MPM-30-15ST MPM-30-15ST

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1954375
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-20-15
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.99
10+ $15.29

Request a Large Quantity Quote

20W 15V 1.4A Switching Encapsulated Power Supply

Output: 15 Volts @ 1.4 Amps

Features:

  • Universal AC input / Full range
  • Low leakage current <200uA
  • Protections: Short circuit / Overload / Over voltage
  • Ultra-miniature size, light weight
  • Cooling by free air convection
  • UL60601-1/IEC60601-1/EN60601-1 medical safety approved
  • No load power consumption<0.75W
  • 100% full load burn-in test
  • Fixed switching frequency at 90KHz
  • High reliability
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Output Connector TypePCB Pin
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)0.6
Number of Outputs1
Maximum Output Power (W)21
Efficiency (%)83
FamilyPM-20
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage4000V
ColorBlack
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product