Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Enclosed Single Output 24 Volt 0.92 Amp 22.08w

You may also like:
MPM-20-24 MPM-20-24
MFM-20-24 MFM-20-24
MPM-30-24ST MPM-30-24ST
MPM-30-5ST MPM-30-5ST
MPM-30-12ST MPM-30-12ST
MPM-30-48ST MPM-30-48ST
MPM-05-12 MPM-05-12
MPM-30-15ST MPM-30-15ST

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 1954383
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PM-20-24
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $15.99
10+ $15.29

Request a Large Quantity Quote

22.1W ENCAPSULATED SWITCHING POWER SUPPLY

24 Volts @ 0.92 Amps


Specifications:
  • Universal AC input range
  • Protections: Short-circuit, Overload, Overvoltage
  • 100% Full load burn-in test
  • Ultra-miniature size
  • Input Voltage: 85-264VAC @ 47-440Hz, or 120-370VDC
  • Number of Pins: 6
  • Size: 3.7" x 2.2" x 0.9"
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)0.92
Input Voltage (VAC)85 to 264
Input Frequency47 to 440
Output Connector TypePCB Pin
Length (inch)3.7
Width (inch)2.2
Height (inch)0.9
PFC FunctionNo
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Maximum Input Current (A)0.6
Number of Outputs1
Maximum Output Power (W)22.08
Efficiency (%)84
FamilyPM-20
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage4000V
ColorBlack
TypeSwitching
StyleMedical Enclosed


Report a problem
Suggest a product