*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $25.16 |
5+ | $24.66 |
25+ | $24.16 |
Specification | Value |
---|---|
Output Voltage | 3.3 VDC |
Output Current | 4.50 A |
Input Voltage | 85 VAC to 264 VAC |
Input Frequency | 47 Hz to 440 Hz |
Output Connector Type | PC Pins |
Length | 3.7 in. |
Width | 2.2 in. |
Height | 0.9 in. |
PFC Function | No |
Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
Maximum Input Current | 0.6 A |
Number of Outputs | 1 |
Power Rating | 14.85 W |
Efficiency | 71% |
Family | PM-20 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 60°C |
Minimum Isolation Voltage | 4000V |
Color | Black |
Type | Switching |
Style | Medical Enclosed |