2-2 Phase Bipolar Stepper Motor 24VDC

You may also like:
STP-42D201-37 STP-42D201-37
25BY4801 25BY4801
35BY48L030-01 35BY48L030-01
42BYGH404-R 42BYGH404-R
M25SP-5N LF(50 OHMS) M25SP-5N LF(50 OHMS)
42BYG023-R 42BYG023-R

$2.25 ea

Clearance

361 ship on Aug. 21


  • Jameco Part no.: 2209254
  • Manufacturer: NMB Technologies
  • Manufacturer no.: PM55L-048-ZXX3
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $2.25
10+ $1.89
100+ $1.65

Request a Large Quantity Quote

2-2 Phase Bipolar Stepper Motor


Features:
  • Rated voltage: 24VDC
  • Step angle: 7.5° ±5%
  • Phase resistance: 5.5Ω
  • Current: 800mA
  • Detent torque: 1400 g-cm
  • Holding torque: 1600g-cm
  • Mounting hole space: 2.50"
  • Mounting hole size: 0.13"
  • Shaft diameter: 0.25"
  • Shaft length: 0.62"
  • Motor diameter: 2.16"
  • Motor depth: 1.00"
  • Weight: 0.60 lbs.

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product