Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Dual Range Analog DC Voltage Panel Meter 3V and 15V

You may also like:
AVM6015 AVM6015
AIM60005 AIM60005
AVM6030 AVM6030
AVM7030 AVM7030
AIM6010A AIM6010A
AVM7015 AVM7015
Slashed Prices - Limited Quantity

$6.95 ea

3,923 ship on May. 26


  • Jameco Part no.: 2276639
  • Manufacturer: Jameco Benchpro
  • Manufacturer no.: PM820222
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $6.25
100+ $5.59
500+ $4.95
1000+ $4.49

Request a Large Quantity Quote

Analog DC Voltage Panel Meter 15V

Jameco analog panel meters are great for your electronic instruments, switchboards, test bench panels, vehicles, etc. Each panel meter features moving coil indication.

Specifications

  • Dual range: 0 - 15V, 0 - 3V
  • Dimensions: 2.4" x 2.4" x 1.14" (W"xH"xD") (1.51"D with terminals)
  • Class 2.5
  • Includes M3 hardware (washers and nuts)


Report a problem
Suggest a product
Specification Value
Meter TypeVoltmeter (Voltage)
Measuring Range0 to 3 VDC, 0 to 15 VDC


Report a problem
Suggest a product