Brushless Tubeaxial Fan 92x92x25mm 12 Volt DC 65 CFM

You may also like:
SC92-W2 SC92-W2
SC92-W2B SC92-W2B
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
E9225H12B2 E9225H12B2
AD0412HB-C79GP AD0412HB-C79GP
AFB0412SHB-MOD AFB0412SHB-MOD
AD1212LB-A71GL AD1212LB-A71GL
Clearance

$9.95 ea

12 ship on May. 11


  • Jameco Part no.: 2234871
  • Manufacturer: Sunon
  • Manufacturer no.: PMD1209PTB3-A(2).F.GN
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

12 Volt DC 92x92x25mm Brushless Tubeaxial Fan 65 CFM

Specifications

  • Voltage: 12 volts DC
  • Size (W x H x D): 92 mm X 92 mm X 25 mm
  • Air flow: 65 CFM
  • Bearing type: Ball
  • Current: 300 mA
  • Power: 3.6 watts
  • Agency approvals: UL, CUL, TUV, CE
  • Noise: 43 dBA
  • Connections: (3) 12" wires (third wire for speed sensor)


Report a problem
Suggest a product
Specification Value
Voltage Rating12 VDC
Height92 mm
Width92 mm
Depth25 mm
Air Flow (CFM)65
BearingBall
Current Rating300 mA
Agency ApprovalsUL, CUL, TUV, CE
Noise (dBA)43
Termination12" Wires (3), speed sensor
Power Rating3.6 W


Report a problem
Suggest a product