Digital Thermometer Panel Mount -50 To 70C 52.5 X 27 X 14Mm

You may also like:
FLUKE-417D FLUKE-417D
Fluke
INSPECTOR-T1 INSPECTOR-T1
Jameco BenchPro
VTTEST11N VTTEST11N
Velleman
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
DCA75 DCA75
Velleman
T6-1000 T6-1000
Fluke

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137043
  • Manufacturer: Velleman
  • Manufacturer no.: PMTEMP1
  • HTS code: 9025805050
  • Web Exclusive
# of units Price
1+ $15.49
10+ $13.95
100+ $12.49

Request a Large Quantity Quote

Digital Thermometer

Features:
  • 3 1/2-digit LCD Thermometer
  • Measurement Range: -50°C ~ +70°C / -58°F ~ +158°F
  • Module Size: 2 1/16" x 1 1/16" x 35/64"
  • Sampling Time 5 seconds
  • Uses one battery 1.5V type LR44
  • Sensor cable: 10 ft
  • Panel cut-out: 2" x 1"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product