Digital Thermometer for Panel Mounting

You may also like:
DFR0130-B DFR0130-B
CX102B CX102B
V125 V125
PM428 PM428
DFR0244-B DFR0244-B
PMLCDL PMLCDL

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2253677
  • Manufacturer: Velleman
  • Manufacturer no.: PMTEMP2
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $8.95
10+ $8.49
25+ $8.25

Request a Large Quantity Quote

Digital Thermometer for Panel Mounting

Features

  • Thermometer
  • Easy panel mounting
  • Large and clear display
  • High-grade ABS case
  • Low battery indication

Specifications

  • Measuring range: -50 to 100 °C
  • accuracy: ±1°C
  • Display resolution : 0.1°C
  • Measuring frequency: 10 sec
  • Display size: 1.457 x 0.709 in
  • Sensor cable length: 3.28 ft
  • Dimensions: 1.88 x 1.18 x 0.59 in (48 x 30 mm)
  • Panel cut-out: 1.732 x 0.984 in (44 x 25 mm)
  • Power supply: 1 x LR44 (AA) battery (included)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product