The product is not available for purchasing. Please check our replacement and substitute products.
# of units | Price |
---|---|
1+ | $0.55 |
10+ | $0.49 |
100+ | $0.45 |
Specification | Value |
---|---|
Product Type | Ring Tongue |
Stud Size | 10 |
Wire Gauge (AWG) | 12-10 |
Gender | N/A |
Insulation | Nylon |
Color | Yellow |
Product Depth (inch) | 0.382 |
Product Length (inch) | 1.059 |
Plating | Tin |
Body Material | Copper |