# of units | Price |
---|---|
1+ | $0.29 |
10+ | $0.25 |
100+ | $0.12 |
500+ | $0.10 |
1000+ | $0.09 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 40 V |
Maximum Collector Base Voltage | 75 V |
Minimum DC Current Gain | 100 @ .15A |
Power Dissipation | 625mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected], [email protected] |
Number of Elements per Chip | 1 |
Output Power | 625mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Base Emitter Saturation Voltage | 2V @500mA |
Maximum Operating Frequency | 300MHz |
Maximum Collector Current | 1A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | PN2222A |
Width | 3.93 mm |
Height | 4.70 mm |
Length | 4.70 mm |
Product Type | GP BJT |