# of units | Price |
---|---|
1+ | $0.65 |
10+ | $0.59 |
100+ | $0.49 |
500+ | $0.45 |
1000+ | $0.39 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 80 V |
Maximum Collector Base Voltage | 120 V |
Minimum DC Current Gain | 120 @ 15mA |
Power Dissipation | 800mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 0.25V @ 15mA @ 150mA |
Number of Elements per Chip | 1 |
Output Power | 800mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | 7V |
Maximum Operating Frequency | 50MHz |
Maximum Collector Current | 150mA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N2243A |
Width | 4.19 mm |
Height | 5.33 mm |
Length | 5.21 mm |
Product Type | GP BJT |