# of units | Price |
---|---|
10+ | $0.19 |
100+ | $0.08 |
500+ | $0.07 |
1000+ | $0.06 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | PNP |
Maximum Collector Emitter Voltage | 60 V |
Maximum Collector Base Voltage | 60 V |
Minimum DC Current Gain | 100 @ .15A |
Power Dissipation | 625mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | [email protected]@150mA, [email protected]@500mA |
Number of Elements per Chip | 1 |
Output Power | 625mW |
Category | Bipolar Small Signal |
Maximum Emitter Base Voltage | 5V |
Maximum Base Emitter Saturation Voltage | 2.6V @50mA @500mA |
Maximum Operating Frequency | 200MHz |
Maximum Collector Current | 0.8A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | PN2907A |
Width | 4.19 mm |
Height | 5.33 mm |
Length | 5.20 mm |
Product Type | GP BJT |