PN2907A Transistor PNP SIL General Purpose Amplifier TO-92

You may also like:
PN2907ABU PN2907ABU
Major Brands
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
Clearance

$0.19 ea

10% discount applied in cart

1,553 In Stock


  • Jameco Part no.: 2290591
  • Manufacturer: Major Brands
  • Manufacturer no.: PN2907ATA
  • HTS code: 8541210080
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.08
500+ $0.07
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

PN2907ATA Transistor PNP SIL General Purpose Amplifier TO-92

This device is designed for use as a general purpose amplifier and switch requiring collector currents to 500 mA.

Specifications

  • Transistor Type: PNP
  • Current - Collector (Ic) (Max): 800mA
  • Voltage - Collector Emitter Breakdown (Max): 60V
  • Vce Saturation (Max) @ Ib, Ic: 1.6V @ 50mA, 500mA
  • Current - Collector Cutoff (Max): 20nA (ICBO)
  • DC Current Gain (hFE) (Min) @ Ic, Vce: 100 @ 150mA, 10V
  • Power - Max: 625mW
  • Frequency - Transition: 200MHz
  • Operating Temperature: -55°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Supplier Device Package: TO-92-3 (Ammo pack)


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage60 V
Maximum Collector Base Voltage60 V
Minimum DC Current Gain100 @ .15A @ 10V
Power Dissipation625mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage-1.6V @ -50mA @ -500mA
Number of Elements per Chip1
Output Power625mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage-5V
Maximum Base Emitter Saturation Voltage-2.6V @ -50mA @ -500mA
Maximum Operating Frequency200Mhz
Maximum Collector Current-800mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyPN2907ATA
Width4.19 mm
Height5.33 mm
Length5.21 mm
Product TypeGP BJT


Report a problem
Suggest a product