# of units | Price |
---|---|
1+ | $0.59 |
10+ | $0.49 |
100+ | $0.35 |
500+ | $0.25 |
1000+ | $0.19 |
Specification | Value |
---|---|
Package | TO-92-3 |
Transistor Polarity | NPN |
Maximum Collector Emitter Voltage | 25 V |
Maximum Collector Base Voltage | 30 V |
Minimum DC Current Gain | 150 @ .001A |
Power Dissipation | 625mW |
Configuration | Single |
Maximum Collector Emitter Saturation Voltage | 0.35V @ 100mA @ 1A |
Number of Elements per Chip | 1 |
Output Power | 625mW |
Product Type | Bipolar Small Signal |
Maximum Emitter Base Voltage | 6V |
Maximum Operating Frequency | 240Mhz |
Maximum Collector Current | 0.5A |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2N3565 |
Width | 5.20 mm |
Height | 5.33 mm |
Length | 5.33 mm |