PNP Switching BJT 12V 200mA TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906TA 2N3906TA
2N3904TA(R) 2N3904TA(R)
BC547B BC547B
2N3906BU 2N3906BU
Price Reduced

$0.59 ea

818 ship on Apr. 14
More Available – 7 weeks


    • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.49
100+ $0.39

Request a Large Quantity Quote

PNP Switching BJT 12V 200mA TO-92

Features:

  • Collector-Emitter Voltage: 12V
  • Collector-Base Voltage: 12V
  • Emitter-Base Voltage: 4.5V
  • Collector Current - Continuous: 200mA
  • Operating and Storage Junction Temperature Range: -55°C to +150°C
  • Power dissipation: 350mW
  • 3-pin package

    For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage12V
Maximum Collector Base Voltage12V
Minimum DC Current Gain30 @ 10mA
Power Dissipation350mW
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage-0.5V @ 5mA @ 50mA
Number of Elements per Chip1
Output Power350mW
CategoryBipolar Small Signal
Maximum Emitter Base Voltage-4.5V
Maximum Base Emitter Saturation Voltage[email protected]
Maximum Operating Frequency700Mhz
Maximum Collector Current0.2A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyPN4258
Width4.58mm
Height4.58mm
Product Length3.86mm
Product TypeGP BJT


Report a problem
Suggest a product