Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Transistor JFET N-Channel 40V 625mW TO-92

You may also like:
MPF102 MPF102
2N5457 2N5457
2N3819 2N3819
2N5486 2N5486
J112 J112
2N5461 2N5461

$0.99 ea

54 ship on Sep. 24


    • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75

Request a Large Quantity Quote

Transistor JFET N-Channel 40V 625mW TO-92

Specifications

  • FET Type: N-Channel
  • Voltage - Breakdown (V(BR)GSS): 40 V
  • Current - Drain (Idss) @ Vds (Vgs=0): 5 mA @ 20 V
  • Voltage - Cutoff (VGS off) @ Id: 500 mV @ 1 nA
  • Input Capacitance (Ciss) (Max) @ Vds: 14 pF @ 20 V
  • Resistance - RDS(On): 100 Ohms
  • Power - Max: 625 mW
  • Operating Temperature: -65°C to 150°C (TJ)
  • Mounting Type: Through Hole
  • Package: TO-226-3, TO-92-3 (TO-226AA)


Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityN
Maximum Gate Source Voltage-30 V
Zero-Gate Voltage Drain Current5 mA
Maximum Drain Gate Voltage30 V
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk


Report a problem
Suggest a product