Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

NPN Small Signal Transistor 30V 50mA TO-92

You may also like:
2N3904BU 2N3904BU
2N2222A 2N2222A
2N3906RLRP 2N3906RLRP
2N3904RLRP 2N3904RLRP
BC547B BC547B
PN2222ABU PN2222ABU
Clearance

$0.25 ea

10% discount applied in cart

967 ship on Jul. 13


  • Jameco Part no.: 2277351
  • Manufacturer: On Semiconductor
  • Manufacturer no.: PN5130
    • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NPN Small Signal Transistor 30V 50mA TO-92

Features:

  • Collector-Emitter Voltage: 12V
  • Collector-Base Voltage: 30V
  • Emitter-Base Voltage: 1V
  • Collector Current - Continuous: 50mA
  • 3-pin package

For more about Transistors, click here.

Report a problem
Suggest a product
Specification Value
Supplier PackageTO-92-3
Transistor PolarityNPN
Maximum Collector Emitter Voltage12V
Maximum Collector Base Voltage30V
Minimum DC Current Gain[email protected] 80mA
Maximum DC Collector Current0.05A


Report a problem
Suggest a product